745-140-522-201

Heilind Number:EDA745-140-522-201
Manufacturer:EDAC
Manufacturer Number:745-140-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-140-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-140-522-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term stability. With two rows and a total of 140 positions, it offers ample connectivity options. The copper alloy contact material and precise .1 inch pitch deliver optimal signal integrity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your PCB design with this essential component, a must-have in any professional setup.