745-140-545-201

Heilind Number:EDA745-140-545-201
Manufacturer:EDAC
Manufacturer Number:745-140-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-140-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-140-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .1 inch, it offers seamless integration for your electronic components. Boasting 140 positions, it accommodates multiple connections with ease. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your board-to-board connections with this essential component.