745-140-560-201

Heilind Number:EDA745-140-560-201
Manufacturer:EDAC
Manufacturer Number:745-140-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-140-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-140-560-201

Detailed Description

Introducing our 745-140-560-201 Press-fit Card Edge Connector, a crucial component for seamlessly connecting circuit boards. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 140 positions, facilitating seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this connector for efficient and secure PCB connectivity, meeting the highest standards of quality and reliability.