745-140-560-206

Heilind Number:EDA745-140-560-206
Manufacturer:EDAC
Manufacturer Number:745-140-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-140-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-140-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, ideal for seamless and secure connectivity in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 140 positions, this connector allows for efficient data transfer and power delivery. The .1 inch pitch and .2 inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the quality and performance of our Press-fit Card Edge Connector to meet your connectivity needs with excellence.