745-142-522-206

Heilind Number:EDA745-142-522-206
Manufacturer:EDAC
Manufacturer Number:745-142-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-142-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-142-522-206

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures secure transmission with a rated amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With two rows and 142 positions, it offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation ensures a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronic industry. Elevate your connectivity solutions with this essential component.