745-142-525-206

Heilind Number:EDA745-142-525-206
Manufacturer:EDAC
Manufacturer Number:745-142-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-142-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-142-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections in electronic systems. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of 142 gold-plated contacts, each crafted from Copper Alloy, it offers exceptional conductivity and signal integrity. The precise .1-inch pitch and .2-inch row spacing guarantee a perfect fit, while the straight mount orientation simplifies installation. Rated for 3A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its superior performance to keep your systems running smoothly.