745-142-540-201

Heilind Number:EDA745-142-540-201
Manufacturer:EDAC
Manufacturer Number:745-142-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-142-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-142-540-201

Detailed Description

Enhance your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 142 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee reliable performance, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're looking to upgrade your existing setup or embark on a new project, this Card Edge Connector is the perfect choice for high-quality, high-amperage connections.