745-142-540-206

Heilind Number:EDA745-142-540-206
Manufacturer:EDAC
Manufacturer Number:745-142-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-142-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-142-540-206

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 142 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while its .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for secure and efficient board-to-board connections. Elevate your PCB design with this essential component.