745-142-541-201

Heilind Number:EDA745-142-541-201
Manufacturer:EDAC
Manufacturer Number:745-142-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-142-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-142-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for lasting performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for your applications. The connector offers a total of 142 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, perfect for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in demanding environments. Whether in industrial or commercial settings, this connector is a dependable solution for your connectivity needs.