745-142-541-206

Heilind Number:EDA745-142-541-206
Manufacturer:EDAC
Manufacturer Number:745-142-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-142-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-142-541-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 142 positions each, it offers ample room for your connections. The Copper Alloy contact material guarantees efficient power transmission, while the precise pitch and row spacing of .1 in and .2 in, respectively, ensure optimal performance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C.Upgrade your setup today and experience reliable, high-speed data transfer like never before.