745-142-560-206

Heilind Number:EDA745-142-560-206
Manufacturer:EDAC
Manufacturer Number:745-142-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-142-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-142-560-206

Detailed Description

Upgrade your PCB connections with our 745-142-560-206 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve secure and efficient board-to-board connections. Boasting 142 positions, this connector offers ample versatility for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for a variety of applications. Trust in this connector for seamless and reliable connectivity in your designs.