745-146-520-206

Heilind Number:EDA745-146-520-206
Manufacturer:EDAC
Manufacturer Number:745-146-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-146-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-146-520-206

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts and a .1-inch pitch, it offers optimal signal transmission for your applications. Featuring 146 positions, it provides ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance even in harsh conditions. Upgrade your setup with this essential component, perfect for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.