745-146-522-201

Heilind Number:EDA745-146-522-201
Manufacturer:EDAC
Manufacturer Number:745-146-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-146-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-146-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 146 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, it ensures reliable contact with its Copper Alloy material. The .1-inch pitch and .2-inch row spacing allow for efficient integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component.