745-146-522-206

Heilind Number:EDA745-146-522-206
Manufacturer:EDAC
Manufacturer Number:745-146-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-146-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-146-522-206

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in various environments. With a dual-row design, it offers 146 copper alloy contact positions on a .1-inch pitch, facilitating efficient data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding applications in the electronics and telecommunications industries. Upgrade your connectivity solutions with this essential component.