745-146-525-201

Heilind Number:EDA745-146-525-201
Manufacturer:EDAC
Manufacturer Number:745-146-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-146-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-146-525-201

Detailed Description

Introducing our 745-146-525-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 146 positions, it offers ample connectivity in a compact form factor. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with the 745-146-525-201, where quality meets performance seamlessly.