745-146-525-206

Heilind Number:EDA745-146-525-206
Manufacturer:EDAC
Manufacturer Number:745-146-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-146-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-146-525-206

Detailed Description

Upgrade your PCB connections with our top-of-the-line Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1 inch pitch with .2 inch row spacing, you can trust in reliable and efficient connectivity for your electronic devices. Featuring a total of 146 positions, this connector offers ample room for all your connection needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component to deliver seamless board-to-board connections for your projects.