745-146-541-201

Heilind Number:EDA745-146-541-201
Manufacturer:EDAC
Manufacturer Number:745-146-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-146-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-146-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance with a current rating of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transmission across its 146 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its compliance with industry standards guarantees quality and reliability. Elevate your PCB design with this essential component for seamless board-to-board connectivity.