745-146-560-201

Heilind Number:EDA745-146-560-201
Manufacturer:EDAC
Manufacturer Number:745-146-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-146-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-146-560-201

Detailed Description

Introducing our 745-146-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both strength and style. With two rows of high-quality Copper Alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers a total of 146 positions for efficient signal transmission. Rated for an amperage of 3A and operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance in even the most demanding environments. Its straight mount orientation makes installation a breeze, while its compliance with industry standards for PCB connectors ensures compatibility and peace of mind. Trust in the 745-146-560-201 for your connectivity needs, and experience the perfect blend of form, function, and reliability.