745-148-520-206

Heilind Number:EDA745-148-520-206
Manufacturer:EDAC
Manufacturer Number:745-148-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-148-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-148-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With two rows and a total of 148 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector features a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in our quality connector to streamline your PCB assembly process and optimize performance.