745-148-525-201

Heilind Number:EDA745-148-525-201
Manufacturer:EDAC
Manufacturer Number:745-148-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-148-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-148-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring optimal conductivity and longevity. With two rows of 148 positions, it offers ample connectivity options for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for 3A and capable of operating in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its superior performance to enhance the efficiency and functionality of your electronic systems.