745-148-545-201

Heilind Number:EDA745-148-545-201
Manufacturer:EDAC
Manufacturer Number:745-148-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-148-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-148-545-201

Detailed Description

Upgrade your PCB connections with our advanced Press-fit Card Edge Connector in sleek black. This high-performance component boasts a 3 A amperage capacity, making it ideal for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows with a total of 148 positions on a .1-inch pitch, this connector offers seamless integration for your board-to-board connections. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it guarantees stability and versatility in any application. Elevate your connectivity solutions with this essential component.