745-148-560-201

Heilind Number:EDA745-148-560-201
Manufacturer:EDAC
Manufacturer Number:745-148-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-148-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-148-560-201

Detailed Description

Introducing our 745-148-560-201 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of 148 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts ensure reliable power delivery at up to 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and performance of this connector for your next project.