745-150-522-201

Heilind Number:EDA745-150-522-201
Manufacturer:EDAC
Manufacturer Number:745-150-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-150-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:150
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-150-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 150 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure attachment to your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this reliable and efficient component.