745-150-525-201

Heilind Number:EDA745-150-525-201
Manufacturer:EDAC
Manufacturer Number:745-150-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-150-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:150
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-150-525-201

Detailed Description

Introducing our 745-150-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. With a striking black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers exceptional durability. Featuring two rows of high-quality Copper Alloy contacts with a .1 inch pitch and .2 inch row spacing, it ensures precise and secure connectivity. Engineered for performance, it can handle up to 3A of current, making it ideal for various applications. The straight mount orientation and 150 positions provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and efficiency for seamless data transmission on your electronic devices. Elevate your connectivity game with the 745-150-525-201 Card Edge Connector.