745-150-545-201

Heilind Number:EDA745-150-545-201
Manufacturer:EDAC
Manufacturer Number:745-150-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-150-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:150
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-150-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality copper alloy contacts, it offers secure and reliable connections. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the straight mount orientation ensures easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh operating environments, with an impressive temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component.