746-005-520-101

Heilind Number:EDA746-005-520-101
Manufacturer:EDAC
Manufacturer Number:746-005-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-520-101

Detailed Description

Introducing our 746-005-520-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row configuration with five positions, ensuring reliable connectivity in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and superior conductivity. The sleek black finish adds a touch of sophistication to any electronic setup. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and precision of our Card Edge Connector for your next PCB project.