746-005-520-501

Heilind Number:EDA746-005-520-501
Manufacturer:EDAC
Manufacturer Number:746-005-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-520-501

Detailed Description

Introducing our highly efficient Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek black connector, SKU 746-005-520-501, boasts a compact design with a single row layout, perfect for space-saving installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance and longevity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity for up to 5 positions. Its straight mount orientation ensures easy assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for seamless and secure connections in your electronic applications.