746-005-520-506

Heilind Number:EDA746-005-520-506
Manufacturer:EDAC
Manufacturer Number:746-005-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-520-506

Detailed Description

Introducing our Press-fit Card Edge Connector ( 746-005-520-506), the ultimate solution for secure and reliable board-to-board connections. Designed for high-speed data transmission, this black connector features a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a single row configuration and 5 copper alloy contacts, it offers efficient power delivery at an amperage of 3A. The .125-inch pitch and .25-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its quality and performance for seamless connectivity in your electronic devices. Explore our full range of connectors under the Products category to find the perfect fit for your project.