746-005-525-101

Heilind Number:EDA746-005-525-101
Manufacturer:EDAC
Manufacturer Number:746-005-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-525-101

Detailed Description

Introducing our 746-005-525-101 Press-fit Card Edge Connector - the perfect solution for seamless board-to-board connectivity in your electronic designs. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this sleek black connector ensures both durability and compliance with safety standards. With a single row design and 5 positions, it offers efficient and compact connectivity, ideal for space-constrained applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs. Upgrade your connectivity game with this high-performance card edge connector.