746-005-525-501

Heilind Number:EDA746-005-525-501
Manufacturer:EDAC
Manufacturer Number:746-005-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-525-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe connectivity. With a single row design and five positions, it offers optimal space utilization on PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for your connectivity needs.