746-005-525-506

Heilind Number:EDA746-005-525-506
Manufacturer:EDAC
Manufacturer Number:746-005-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-525-506

Detailed Description

Enhance your PCB connectivity with our 746-005-525-506 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact single-row design and a pitch of .125 inches, it offers seamless integration onto your circuit board. Constructed with copper alloy contacts, it guarantees reliable and efficient power transmission, supporting an amperage of 3A. Perfect for board-to-board connections, this connector features five positions, accommodating multiple data and power lines. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Elevate your connectivity solutions with this essential component.