746-005-527-106

Heilind Number:EDA746-005-527-106
Manufacturer:EDAC
Manufacturer Number:746-005-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-527-106

Detailed Description

Introducing our 746-005-527-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a pitch of .125 inches and a row spacing of .25 inches, this connector is designed for precise alignment and secure fitment. With a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it ensures both safety and longevity in operation. The connector supports up to 3A of current, making it suitable for various electronic applications. Its straight mount orientation and 1-row configuration with 5 positions offer easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in the quality and efficiency of our Card Edge Connector for seamless connectivity in your PCB projects.