746-005-527-506

Heilind Number:EDA746-005-527-506
Manufacturer:EDAC
Manufacturer Number:746-005-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-527-506

Detailed Description

Upgrade your PCB connections with our 746-005-527-506 Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only enhances the visual appeal of your setup but also ensures reliable performance. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and efficiency. The single-row configuration with five positions and a pitch of .125 inches offers seamless connectivity, while the copper alloy contact material ensures optimal signal transmission. Perfect for board-to-board applications, this connector can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for use in a variety of environments. Trust in its straight mount orientation for easy installation and count on its durability for long-lasting functionality. Elevate your connectivity experience with this high-quality card edge connector.