746-005-540-101

Heilind Number:EDA746-005-540-101
Manufacturer:EDAC
Manufacturer Number:746-005-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-540-101

Detailed Description

Introducing our 746-005-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. Its copper alloy contacts ensure efficient power transmission, with a 3A amperage rating meeting industry standards. With a pitch of .125 inches and row spacing of .25 inches, the connector accommodates up to 5 positions with precision. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse applications in the electronics and telecommunications industries. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly process.