746-005-540-501

Heilind Number:EDA746-005-540-501
Manufacturer:EDAC
Manufacturer Number:746-005-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-540-501

Detailed Description

Introducing our 746-005-540-501 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity, while its single-row design with 5 positions and a pitch of .125 inches offers versatility for various board-to-board connections. Engineered for ease of use, the connector features a straight mount orientation and a row spacing of .25 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the 746-005-540-501 for exceptional performance and durability in all your connectivity projects.