746-005-540-506

Heilind Number:EDA746-005-540-506
Manufacturer:EDAC
Manufacturer Number:746-005-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-540-506

Detailed Description

Introducing the 746-005-540-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a 3A amperage capacity, making it perfect for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With its single-row configuration and copper alloy contact material, it guarantees optimal performance. The .125-inch pitch and .25-inch row spacing allow for efficient signal transmission across its 5 positions. Whether straight-mounted or angled, this connector maintains a secure and stable connection, even in harsh environments thanks to its wide operating temperature range of -40 to 105°C. Trust in the 746-005-540-506 for your PCB interconnect needs, available now in our lineup of cutting-edge board-to-board connectors.