746-005-541-106

Heilind Number:EDA746-005-541-106
Manufacturer:EDAC
Manufacturer Number:746-005-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-541-106

Detailed Description

Introducing our Press-fit Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and five positions, it offers precise connectivity with a pitch of .125 inches and row spacing of .25 inches. Crafted with copper alloy contacts, it guarantees efficient signal transmission with an amperage rating of 3A. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the quality and versatility of our Card Edge Connector for all your PCB connectivity needs.