746-005-541-501

Heilind Number:EDA746-005-541-501
Manufacturer:EDAC
Manufacturer Number:746-005-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-541-501

Detailed Description

Enhance your electronic connections with our 746-005-541-501 Press-fit Card Edge Connector. This sleek, black connector not only provides a secure and reliable link between your PCBs, but also boasts a high amperage capacity of 3 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With a single row design and 5 positions, it offers efficiency in space-constrained installations. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing facilitate easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various environments. Upgrade your connectivity solutions with this essential component, available in our extensive range of PCB Connectors.