746-005-541-506

Heilind Number:EDA746-005-541-506
Manufacturer:EDAC
Manufacturer Number:746-005-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-541-506

Detailed Description

Enhance your PCB connectivity with our 746-005-541-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a robust amperage rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the precise .125-inch pitch and .25-inch row spacing accommodate seamless board-to-board connections. With a single row layout and 5 positions, it provides efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector to streamline your PCB assembly process.