746-005-545-106

Heilind Number:EDA746-005-545-106
Manufacturer:EDAC
Manufacturer Number:746-005-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-545-106

Detailed Description

Introducing our 746-005-545-106 Press-fit Card Edge Connector, engineered for seamless board-to-board connectivity in electronic systems. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a single row configuration and five positions, it offers efficient signal transmission with a pitch of .125 inches and row spacing of .25 inches. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and functionality of our product to meet your connectivity needs with ease and efficiency. Explore more details in our Products section under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.