746-005-545-501

Heilind Number:EDA746-005-545-501
Manufacturer:EDAC
Manufacturer Number:746-005-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-545-501

Detailed Description

Upgrade your PCB connectivity with our 746-005-545-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 5 positions, it offers efficient data transfer for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Take your PCB design to the next level with this essential component from our wide range of board-to-board connectors.