746-005-545-506

Heilind Number:EDA746-005-545-506
Manufacturer:EDAC
Manufacturer Number:746-005-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-545-506

Detailed Description

Upgrade your PCB connectivity with our 746-005-545-506 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single row layout and a pitch of .125 inches, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With five positions, it provides ample connectivity for your devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency to take your PCB connections to the next level.