746-005-553-101

Heilind Number:EDA746-005-553-101
Manufacturer:EDAC
Manufacturer Number:746-005-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-553-101

Detailed Description

Introducing our 746-005-553-101 Press-fit Card Edge Connector, the essential component for seamless PCB connectivity. Engineered with precision, this connector boasts a sleek black finish and is designed to deliver optimal performance in any application. With a current rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring a single row design with 5 positions, it offers efficient board-to-board connectivity. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and row spacing of .25 inches, it allows for easy and secure installation. Its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 746-005-553-101 for seamless and reliable card edge connections in your electronic projects.