746-005-553-501

Heilind Number:EDA746-005-553-501
Manufacturer:EDAC
Manufacturer Number:746-005-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-553-501

Detailed Description

Introducing our 746-005-553-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for efficiency and durability, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a single row layout and five contact positions, it offers seamless integration for your board to board connections. The copper alloy contact material and press-fit installation method guarantee secure and low-resistance conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and precision for seamless data transmission and power delivery. Elevate your PCB design with the 746-005-553-501 Card Edge Connector.