746-005-553-506

Heilind Number:EDA746-005-553-506
Manufacturer:EDAC
Manufacturer Number:746-005-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-553-506

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 5 positions, it offers precise and efficient connections, while the copper alloy contact material guarantees optimal conductivity. The .125 inch pitch and .25 inch row spacing provide versatility for various board-to-board configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality and performance to elevate your electronic designs.