746-006-520-101

Heilind Number:EDA746-006-520-101
Manufacturer:EDAC
Manufacturer Number:746-006-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-520-101

Detailed Description

Upgrade your PCB connectivity with our 746-006-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row of 6 positions, ideal for high-density applications. With a pitch of .125 inches and row spacing of .25 inches, it ensures precise and reliable connections on your board. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and performance, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial settings. Trust in this straight mount connector for efficient and secure board-to-board connections, meeting your connectivity needs with ease. Upgrade to the 746-006-520-101 and experience seamless connectivity like never before.