746-006-520-501

Heilind Number:EDA746-006-520-501
Manufacturer:EDAC
Manufacturer Number:746-006-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-520-501

Detailed Description

Enhance your PCB connectivity with our 746-006-520-501 Press-fit Card Edge Connector. Designed for optimal performance and durability, this sleek black connector boasts a 3A amperage rating, making it ideal for high-power applications. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. With a single row configuration and 6 positions, it offers seamless board-to-board connectivity. The copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, guarantee efficient signal transmission. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component, available in our extensive range of PCB connectors.