746-006-520-506

Heilind Number:EDA746-006-520-506
Manufacturer:EDAC
Manufacturer Number:746-006-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-520-506

Detailed Description

Enhance connectivity in electronic devices with our Press-fit Card Edge Connector ( 746-006-520-506). Designed for seamless integration, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it delivers reliable power transmission. Featuring a single row design with 6 positions and a pitch of .125 inches, it offers efficient signal transfer. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and compact size make it ideal for board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is essential for maintaining optimal performance in various electronic applications. Explore our range of connectors and elevate your connectivity solutions.