746-006-525-101

Heilind Number:EDA746-006-525-101
Manufacturer:EDAC
Manufacturer Number:746-006-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-525-101

Detailed Description

Elevate your PCB connectivity with our 746-006-525-101 Press-fit Card Edge Connector. Engineered for precision performance, this connector boasts a sleek black design and is built to handle an impressive 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring a single row design with 6 positions, copper alloy contacts, and a pitch of .125 inches, it ensures seamless and reliable board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in our high-quality product to streamline your connectivity needs with ease.