746-006-525-501

Heilind Number:EDA746-006-525-501
Manufacturer:EDAC
Manufacturer Number:746-006-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-525-501

Detailed Description

Introducing the 746-006-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a pitch of .125 inches and row spacing of .25 inches, allowing for precise and secure alignment. With a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, you can trust in its longevity and stability. Boasting a sleek black finish, this connector not only looks sleek but also offers a high amperage of 3A, making it suitable for a wide range of applications. With six positions in a single row configuration, it provides ample connectivity options. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector ensures reliable performance in any environment. Perfect for industrial and electronic applications, it is a must-have component for your PCB assembly projects. Elevate your connectivity game with the 746-006-525-501 Card Edge Connector.